357-020-554-102

Heilind Number:EDA357-020-554-102
Manufacturer:EDAC
Manufacturer Number:357-020-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-554-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and 20 positions, it offers reliable power delivery with a 5 A amperage rating. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation allows for versatile installation. Engineered to withstand harsh conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.