357-020-554-104

Heilind Number:EDA357-020-554-104
Manufacturer:EDAC
Manufacturer Number:357-020-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-554-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row with 20 positions and a right angle mount orientation, it offers flexibility in installation. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it accommodates precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential connector for seamless and efficient board-to-board communication.