357-020-554-158

Heilind Number:EDA357-020-554-158
Manufacturer:EDAC
Manufacturer Number:357-020-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-554-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 20 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Its right angle mount orientation provides flexibility in positioning, perfect for space-constrained setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Explore our range of connectors to find the perfect fit for your project.