357-020-554-168

Heilind Number:EDA357-020-554-168
Manufacturer:EDAC
Manufacturer Number:357-020-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-554-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a 5 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material for maximum reliability. Featuring a single row with 20 positions, it ensures seamless integration for your board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in offer precise alignment. Its right-angle mount orientation allows for easy installation, even in tight spaces. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.