357-020-554-178

Heilind Number:EDA357-020-554-178
Manufacturer:EDAC
Manufacturer Number:357-020-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-554-178

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, it features a single row configuration with 20 positions, ensuring reliable contact for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting quality while the Copper Alloy contact material enables efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, perfect for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its superior quality and functionality for all your connectivity needs.