357-020-555-201

Heilind Number:EDA357-020-555-201
Manufacturer:EDAC
Manufacturer Number:357-020-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-555-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts offering a total of 20 positions, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs, while the straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications, making it an essential component for your projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.