357-020-555-208

Heilind Number:EDA357-020-555-208
Manufacturer:EDAC
Manufacturer Number:357-020-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-555-208

Detailed Description

Enhance connectivity in your circuit board setup with our Card Edge Connector. Designed with precision and reliability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Boasting a 5A amperage capacity, it facilitates efficient power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. With 20 positions spread across 2 rows, this connector offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this high-quality connector to meet your PCB connectivity needs with ease.