357-020-555-278

Heilind Number:EDA357-020-555-278
Manufacturer:EDAC
Manufacturer Number:357-020-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-555-278

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance. Crafted with precision in mind, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and twenty positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality even in challenging environments. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.