357-020-556-204

Heilind Number:EDA357-020-556-204
Manufacturer:EDAC
Manufacturer Number:357-020-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 20 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various operating conditions. Trust in this essential component for efficient board-to-board connections in your projects.