357-020-556-208

Heilind Number:EDA357-020-556-208
Manufacturer:EDAC
Manufacturer Number:357-020-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-556-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a 2-row configuration and 20 positions, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Its straight mount orientation adds versatility, making it a perfect choice for your connectivity needs. Elevate the performance of your devices with this high-quality connector.