357-020-556-212

Heilind Number:EDA357-020-556-212
Manufacturer:EDAC
Manufacturer Number:357-020-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-556-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing reliable conductivity, this connector is perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Featuring 20 positions and a straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any project. Upgrade your setup with this essential component, and experience seamless performance every time.