357-020-556-278

Heilind Number:EDA357-020-556-278
Manufacturer:EDAC
Manufacturer Number:357-020-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-556-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board integration. Designed for optimal power transfer, this connector is capable of handling up to 5 A of current, making it ideal for demanding applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring contact points made of Copper Alloy, it ensures long-lasting, secure connections. With two rows of 20 positions each, it offers ample room for multiple circuit connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation and alignment, while the straight mount orientation streamlines assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connections.