357-020-557-102

Heilind Number:EDA357-020-557-102
Manufacturer:EDAC
Manufacturer Number:357-020-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for superior performance, this connector features a single row design with 20 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches optimize signal flow. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for dependable board-to-board connectivity in your electronic applications.