357-020-557-103

Heilind Number:EDA357-020-557-103
Manufacturer:EDAC
Manufacturer Number:357-020-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-103

Detailed Description

Enhance your PCB connectivity with the sleek and durable Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both safety and longevity. With a single row configuration and 20 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, ensures efficient signal transmission. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications.