357-020-557-104

Heilind Number:EDA357-020-557-104
Manufacturer:EDAC
Manufacturer Number:357-020-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Delivering a reliable 5A of power, it features a single row design with 20 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contacts, it ensures optimal performance in a wide range of environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast.