357-020-557-108

Heilind Number:EDA357-020-557-108
Manufacturer:EDAC
Manufacturer Number:357-020-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-108

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCB boards, this essential component boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 20 positions, it offers efficient signal transmission and power delivery. The contact material, made of high-quality Copper Alloy, ensures reliable performance even in demanding environments. Featuring a right-angle mount orientation, it enables easy installation and space-saving design. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees optimal functionality in various applications, making it a must-have in your arsenal of electronic components. Trust in its superior quality and performance to elevate the connectivity of your devices.