357-020-557-112

Heilind Number:EDA357-020-557-112
Manufacturer:EDAC
Manufacturer Number:357-020-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance in various applications. With a single row design, it offers seamless integration on your PCB. The contact material, made from Copper Alloy, guarantees efficient power transmission, supporting an amperage of 5 A. Featuring 20 positions with a pitch of .156 inches and row spacing of .2 inches, it provides ample room for secure connections. Its right-angle mount orientation further enhances versatility during assembly. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and rugged environments. Explore seamless board-to-board connectivity with this essential component.