357-020-557-158

Heilind Number:EDA357-020-557-158
Manufacturer:EDAC
Manufacturer Number:357-020-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-158

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector, a crucial component for seamless integration on your PCB. Designed for efficiency, this connector features a single row layout with twenty positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity while withstanding harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless, facilitating seamless data transmission. Engineered for versatility, its right-angle mount orientation allows for flexible installation, saving valuable space on your board. Whether in industrial settings or commercial applications, this connector is a dependable solution for maintaining signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it assures consistent performance even in extreme environments. Trust in our Card Edge Connector to optimize connectivity and streamline the functionality of your electronic systems.