357-020-557-178

Heilind Number:EDA357-020-557-178
Manufacturer:EDAC
Manufacturer Number:357-020-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-557-178

Detailed Description

Upgrade your PCB connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 20 positions, ensuring seamless connectivity in your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficiency. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connection. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your PCB connectivity with this high-quality connector.