357-020-558-101

Heilind Number:EDA357-020-558-101
Manufacturer:EDAC
Manufacturer Number:357-020-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and aesthetic appeal. With a single row configuration and 20 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its right-angle mount orientation further enhances flexibility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component for optimal performance.