357-020-558-102

Heilind Number:EDA357-020-558-102
Manufacturer:EDAC
Manufacturer Number:357-020-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-102

Detailed Description

Efficiently connect your PCBs with this Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with 20 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The high-quality Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for various applications. Its right-angle mount orientation facilitates easy installation, making it a must-have in your electronic projects.