357-020-558-103

Heilind Number:EDA357-020-558-103
Manufacturer:EDAC
Manufacturer Number:357-020-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into your circuit boards, this connector features 20 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees stability and reliability in any operating environment. With a 5A amperage and copper alloy contacts, it offers optimal conductivity for your devices. The .156-inch pitch and .2-inch row spacing provide easy and secure attachment. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation, catering to various installation needs. Its wide operating temperature range of -40 to 105°C makes it suitable for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.