357-020-558-104

Heilind Number:EDA357-020-558-104
Manufacturer:EDAC
Manufacturer Number:357-020-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-104

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row with 20 positions, ensuring seamless data transmission. The right-angle mount orientation offers easy installation onto your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance in a wide temperature range from -40 to 105 °C. Its black color adds a sleek touch to your assembly, while the 5A amperage rating ensures optimal power transfer. Whether for industrial or consumer electronics applications, this connector is a must-have in your inventory.