357-020-558-108

Heilind Number:EDA357-020-558-108
Manufacturer:EDAC
Manufacturer Number:357-020-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-108

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in various electronic devices. With a reliable amperage of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 20 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch ensure stable signal transmission. Its right-angle mount orientation and .2-inch row spacing make it versatile for different PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.