357-020-558-112

Heilind Number:EDA357-020-558-112
Manufacturer:EDAC
Manufacturer Number:357-020-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 5 A and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing. Perfect for single-row setups, it features 20 positions with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for all your board-to-board PCB connection needs.