357-020-558-158

Heilind Number:EDA357-020-558-158
Manufacturer:EDAC
Manufacturer Number:357-020-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed to streamline your electronic assemblies. This sleek connector, in a striking black hue, ensures reliable power transmission with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Featuring a single row design with 20 positions, each contact point is meticulously constructed from high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.