357-020-558-168

Heilind Number:EDA357-020-558-168
Manufacturer:EDAC
Manufacturer Number:357-020-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 20 positions and a contact material of Copper Alloy, it ensures reliable performance. The right angle mount orientation offers flexibility in installation, while the .156 inch pitch and .2 inch row spacing cater to precise PCB requirements. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.