357-020-558-204

Heilind Number:EDA357-020-558-204
Manufacturer:EDAC
Manufacturer Number:357-020-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-204

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration offers enhanced versatility, accommodating a total of 20 positions with copper alloy contacts for secure and efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it seamlessly integrates into your PCB layout. Its right-angle mount orientation further facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.