357-020-558-207

Heilind Number:EDA357-020-558-207
Manufacturer:EDAC
Manufacturer Number:357-020-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide convenient board-to-board connections, while the right-angle mount orientation allows for flexible installation. With a total of 20 positions, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your setup with this essential connector, a must-have in your collection of PCB components.