357-020-558-212

Heilind Number:EDA357-020-558-212
Manufacturer:EDAC
Manufacturer Number:357-020-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-212

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 20 positions, it offers ample room for components. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Its right-angle mount orientation is ideal for space-saving setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry.