357-020-558-258

Heilind Number:EDA357-020-558-258
Manufacturer:EDAC
Manufacturer Number:357-020-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and features two rows of durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for a seamless connection. Ideal for board-to-board applications, it provides 20 positions for efficient data transfer. The right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in various settings. Trust in this connector for superior performance and durability in your electronic assemblies.