357-020-558-268

Heilind Number:EDA357-020-558-268
Manufacturer:EDAC
Manufacturer Number:357-020-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-268

Detailed Description

Enhance connectivity on your circuit boards with this versatile Card Edge Connector. Featuring a sleek black design, it not only adds functionality but also complements the aesthetics of your setup. With a high amperage rating of 5 A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, even in demanding environments. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides seamless integration for up to 20 positions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in varied conditions. Perfect for professional applications, this connector is a must-have in your PCB assembly toolkit.