357-020-558-278

Heilind Number:EDA357-020-558-278
Manufacturer:EDAC
Manufacturer Number:357-020-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-558-278

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a dual-row layout and twenty positions, it facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it enables precise alignment on your circuit boards. Its right-angle mount orientation offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it performs reliably in various environments. Ideal for use in a range of applications, this connector is a vital component in ensuring seamless connections within your electronic systems.