357-020-559-101

Heilind Number:EDA357-020-559-101
Manufacturer:EDAC
Manufacturer Number:357-020-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and 20 positions, it offers seamless integration on your PCB. The right angle mount orientation and .156-inch pitch guarantee easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.