357-020-559-102

Heilind Number:EDA357-020-559-102
Manufacturer:EDAC
Manufacturer Number:357-020-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 5 A amperage rating, it ensures reliable power transmission. Boasting a single row configuration with 20 positions, this connector offers ample connections for your PCB needs. The Copper Alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation provides flexibility in design, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for professionals in need of secure and efficient board-to-board connections, this Card Edge Connector is a must-have in any electronic toolkit.