357-020-559-112

Heilind Number:EDA357-020-559-112
Manufacturer:EDAC
Manufacturer Number:357-020-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-112

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a must-have for seamless board-to-board connectivity. Designed for efficiency, this connector features a single row layout with 20 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial settings. Elevate your connectivity game with this black Card Edge Connector.