357-020-559-158

Heilind Number:EDA357-020-559-158
Manufacturer:EDAC
Manufacturer Number:357-020-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Featuring a single row design, it seamlessly integrates onto PCBs for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With 20 positions and a pitch of .156 inches, it offers ample space for secure connections. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for your PCB projects, this connector guarantees optimal connectivity and functionality.