357-020-559-178

Heilind Number:EDA357-020-559-178
Manufacturer:EDAC
Manufacturer Number:357-020-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-178

Detailed Description

Upgrade your circuit board with this reliable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for your PCB setup. Featuring 20 positions and a 5A amperage capacity, it ensures efficient power transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Trust in this high-quality connector to enhance the functionality of your electronic devices. Perfect for applications in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories.