357-020-559-203

Heilind Number:EDA357-020-559-203
Manufacturer:EDAC
Manufacturer Number:357-020-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 20 positions accommodate multiple connections. Its right angle mount orientation offers flexibility in installation, perfect for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, it ensures consistent performance in various environments. Upgrade your PCB assembly with this essential connectivity solution.