357-020-559-207

Heilind Number:EDA357-020-559-207
Manufacturer:EDAC
Manufacturer Number:357-020-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a 5 A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. This connector boasts a double-row design with 20 positions and a pitch of .156 inches, offering ample connectivity options. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Trust in its quality and efficiency for seamless board-to-board connections in various electronic projects.