357-020-559-208

Heilind Number:EDA357-020-559-208
Manufacturer:EDAC
Manufacturer Number:357-020-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a bold black hue. Designed for optimal performance, it boasts a 5 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in any application. With two rows and 20 positions, it offers ample connectivity options for seamless integration. The Copper Alloy contact material and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its right angle mount orientation provides versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.