357-020-559-212

Heilind Number:EDA357-020-559-212
Manufacturer:EDAC
Manufacturer Number:357-020-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 5 A amperage rating, it delivers optimal power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row design offers 20 positions for versatile connectivity. Its .156-inch pitch and .2-inch row spacing enable secure attachment, perfect for high-density applications. Mount it effortlessly in a right-angle orientation for convenient installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its quality and performance for your connectivity needs.