357-020-559-258

Heilind Number:EDA357-020-559-258
Manufacturer:EDAC
Manufacturer Number:357-020-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-258

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, designed for seamless integration on your PCB. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, you can rely on efficient power transmission. Featuring 20 positions and a right-angle mount orientation, this connector offers versatility in your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its reliable performance and streamline your connectivity solutions with this essential component.