357-020-559-268

Heilind Number:EDA357-020-559-268
Manufacturer:EDAC
Manufacturer Number:357-020-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-559-268

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 20 positions, it offers ample connection options, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Ideal for right angle mounting, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any electronic setup. Upgrade your PCB connectivity with this essential component.