357-020-560-201

Heilind Number:EDA357-020-560-201
Manufacturer:EDAC
Manufacturer Number:357-020-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a 5 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The connector boasts two rows of 20 positions each, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless Board To Board connections in your electronic projects.