357-020-560-203

Heilind Number:EDA357-020-560-203
Manufacturer:EDAC
Manufacturer Number:357-020-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a black finish and straight mount orientation, it seamlessly integrates into your PCB setup. Offering 20 positions with a pitch of .156 inches and row spacing of .2 inches, it provides ample space for efficient board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.