357-020-560-204

Heilind Number:EDA357-020-560-204
Manufacturer:EDAC
Manufacturer Number:357-020-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in varied operating conditions. With two rows and a total of 20 positions, it offers ample connectivity for complex circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates precise placement on your board. The straight mount orientation further simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to meet your connectivity needs seamlessly.