357-020-560-207

Heilind Number:EDA357-020-560-207
Manufacturer:EDAC
Manufacturer Number:357-020-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 20 positions for seamless data transfer. Engineered for efficiency, its straight mount orientation simplifies installation while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for seamless board-to-board connectivity in your electronic assemblies.