357-020-560-208

Heilind Number:EDA357-020-560-208
Manufacturer:EDAC
Manufacturer Number:357-020-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it provides seamless power transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate with your existing setup. Boasting 20 positions, this connector offers ample connectivity options for your applications. Designed for straight mounting orientation, it guarantees a secure fit. With an operating temperature range of -40 to 105°C, it is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.