357-020-560-258

Heilind Number:EDA357-020-560-258
Manufacturer:EDAC
Manufacturer Number:357-020-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector offers 20 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, allowing for precise positioning on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for applications in telecommunications, computing, and industrial systems, this connector is a vital component for seamless board-to-board connections.